
* Images are for reference only
ES1J(46MIL)
Extended
- Manufacturer
- Yjsemi
- MFR.Part #
- ES1J(46MIL)
- JLCPCB Part #
- C2983122
- Package
- SMA
- Description
- -55℃~+150℃ 1.7V@1A 1A 35ns 5uA@600V 600V SMA Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 815
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0142
500+
$0.0110
1500+
$0.0092
5000+
$0.0078
25000+
$0.0069
50000+
$0.0064
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?