
* Images are for reference only
SMD1812P200TFT
Extended
- Manufacturer
- Yenji Elec
- MFR.Part #
- SMD1812P200TFT
- JLCPCB Part #
- C209867
- Package
- 1812
- Description
- -40℃~+85℃ 1.2mm 100A 2A 2s 3.41mm 4.73mm 4A 8V 1812 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 115
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0967
50+
$0.0783
150+
$0.0689
1500+
$0.0620
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?