
* Images are for reference only
PJDLC05
Extended
- Manufacturer
- Yenji Elec
- MFR.Part #
- PJDLC05
- JLCPCB Part #
- C169229
- Package
- SOT-23
- Description
- 12V 1A@8/20us 1pF 2 400W@8/20us 5V 5uA 6V IEC 61000-4-2 TVS SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 64
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1985
10+
$0.1579
30+
$0.1406
100+
$0.1189
Related Products
Welcome back, may I help you?