
* Images are for reference only
0603ESDA-LF
Extended
- Manufacturer
- Yenji Elec
- MFR.Part #
- 0603ESDA-LF
- JLCPCB Part #
- C135466
- Package
- D0603-BI
- Description
- -40℃~+85℃ 18V 200V 3pF Bidirectional ESD IEC 61000-4-2 0603 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 348
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0324
200+
$0.0258
600+
$0.0223
4000+
$0.0200
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?