
* Images are for reference only
U1J
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- U1J
- JLCPCB Part #
- C961900
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 1.7V@1A 1A 25ns 30A 5uA@600V 600V SOD-123 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0834
100+
$0.0684
300+
$0.0609
3000+
$0.0519
6000+
$0.0474
9000+
$0.0452
Related Products
Welcome back, may I help you?