
* Images are for reference only
SS520Q
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- SS520Q
- JLCPCB Part #
- C5182038
- Package
- SMC(DO-214AB)
- Description
- -55℃~+175℃ 1 Independent 120A 1uA@200V 200V 5A 900mV@5A SMC(DO-214AB) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.2651
50+
$0.2096
150+
$0.1858
500+
$0.1561
3000+
$0.1429
6000+
$0.1351
Related Products
Welcome back, may I help you?