
* Images are for reference only
SS310Q
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- SS310Q
- JLCPCB Part #
- C2942656
- Package
- SMC(DO-214AB)
- Description
- -55℃~+175℃ 1 Independent 100V 1uA@100V 3A 800mV@3A 80A SMC(DO-214AB) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2366
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2363
In-stock Item Pricing
Qty Unit Price
1+
$0.1719
50+
$0.1349
150+
$0.1192
500+
$0.0994
3000+
$0.0906
6000+
$0.0853
Related Products
Welcome back, may I help you?