
* Images are for reference only
SMF15A
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- SMF15A
- JLCPCB Part #
- C5339864
- Package
- SOD-123FL
- Description
- 15V 18.5V 1uA 200W@10/1000us 24.4V 8.2A@10/1000us TVS Unidirectional SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0431
100+
$0.0345
300+
$0.0303
3000+
$0.0271
6000+
$0.0247
9000+
$0.0234
Related Products
Welcome back, may I help you?