This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMAJ90A

Extended
Manufacturer
Yangzhou Yangjie Elec Tech
MFR.Part #
SMAJ90A
JLCPCB Part #
C20604203
Package
SMA(DO-214AC)
Description
-55℃~+150℃ 111V 146V 1uA 2.74A 400W@10/1000us 90V IEC 61000-4-2 TVS Unidirectional SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 444

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0392
100+ $0.0202

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons