
* Images are for reference only
S23Q
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- S23Q
- JLCPCB Part #
- C20168783
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 200uA@30V 2A 30V 50A 550mV@2A SOD-123 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 543
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 541
In-stock Item Pricing
Qty Unit Price
1+
$0.0734
50+
$0.0577
150+
$0.0498
500+
$0.0440
3000+
$0.0394
6000+
$0.0370
Related Products
Welcome back, may I help you?