
* Images are for reference only
MURS240A
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- MURS240A
- JLCPCB Part #
- C961883
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 1.25V@2A 2A 400V 50ns 5uA@400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1118
50+
$0.0903
150+
$0.0795
500+
$0.0712
2500+
$0.0588
5000+
$0.0555
Related Products
Welcome back, may I help you?