
* Images are for reference only
MMSTA55
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- MMSTA55
- JLCPCB Part #
- C968406
- Package
- SOT-323(SC-70)
- Description
- 100 100MHz 100nA 200mW 250mV 500mA 60V PNP SOT-323(SC-70) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 297
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0379
200+
$0.0302
600+
$0.0259
3000+
$0.0212
9000+
$0.0190
21000+
$0.0179
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?