
* Images are for reference only
KBJ808
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- KBJ808
- JLCPCB Part #
- C781371
- Package
- 4KBJ
- Description
- -55℃~+150℃ 175A 1V@4A 3.2A 5uA@800V 800V Single-Phase Rectifier 4KBJ Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 57
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 57
In-stock Item Pricing
Qty Unit Price
1+
$0.4239
10+
$0.3420
40+
$0.3035
100+
$0.2601
500+
$0.2393
1000+
$0.2280
Related Products
Welcome back, may I help you?