
* Images are for reference only
HS1Q
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- HS1Q
- JLCPCB Part #
- C2942578
- Package
- SMA
- Description
- -55℃~+150℃ 1 Independent 1.2kV 1.7V@1A 1A 5uA 60A 75ns SMA Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 186
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 181
In-stock Item Pricing
Qty Unit Price
1+
$0.0325
200+
$0.0257
600+
$0.0220
5000+
$0.0197
10000+
$0.0178
20000+
$0.0167
Related Products
Welcome back, may I help you?