
* Images are for reference only
HER308G
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- HER308G
- JLCPCB Part #
- C698710
- Package
- DO-27
- Description
- -55℃~+150℃ 1.7V@3A 125A 1kV 2.5uA 3A 75ns DO-27 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1288
50+
$0.1046
150+
$0.0925
1250+
$0.0699
2500+
$0.0627
5000+
$0.0591
Related Products
Welcome back, may I help you?