
* Images are for reference only
HER207
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- HER207
- JLCPCB Part #
- C698705
- Package
- DO-15
- Description
- -55℃~+150℃ 1 Independent 1.7V@2A 2.5uA 2A 60A 75ns 800V DO-15 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 229
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 229
In-stock Item Pricing
Qty Unit Price
1+
$0.0489
100+
$0.0403
300+
$0.0360
3000+
$0.0246
6000+
$0.0220
9000+
$0.0208
Related Products
Welcome back, may I help you?