
* Images are for reference only
GBP310S
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- GBP310S
- JLCPCB Part #
- C698509
- Package
- GBP
- Description
- -55℃~+150℃@(Tj) 1V@1.5A 1kV 3A 5uA@1kV 65A Single-Phase Rectifier GBP Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 35
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$0.2014
50+
$0.1432
140+
$0.1266
490+
$0.1055
2100+
$0.0962
4200+
$0.0906
Related Products
Welcome back, may I help you?