
* Images are for reference only
GBL610
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- GBL610
- JLCPCB Part #
- C698450
- Package
- 2KBJ
- Description
- -55℃~+150℃ 150A 1V@3A 1kV 5uA@1kV 6A Single-Phase Rectifier 2KBJ Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 286
Minimum: 1
Full Reel: 22
$0.01
Add To List
Available Order Qty: 286
In-stock Item Pricing
Qty Unit Price
1+
$0.2943
110+
$0.2072
330+
$0.1830
1100+
$0.1526
5280+
$0.1391
10560+
$0.1311
Related Products
Welcome back, may I help you?