
* Images are for reference only
ES2JQ
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- ES2JQ
- JLCPCB Part #
- C7462794
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 1 Independent 1.7V@2A 2A 35ns 5uA 600V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2035
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1991
In-stock Item Pricing
Qty Unit Price
1+
$0.1626
50+
$0.1261
150+
$0.1105
500+
$0.0911
3000+
$0.0824
6000+
$0.0773
Related Products
Welcome back, may I help you?