
* Images are for reference only
DTC143TCA
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- DTC143TCA
- JLCPCB Part #
- C968339
- Package
- SOT-23
- Description
- -55℃~+150℃ 0.5uA 1 NPN (Pre-Biased) 100 100mA 200mW 250MHz 300mV 50V 5V 6.11kΩ NPN SOT-23 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1500
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1500
In-stock Item Pricing
Qty Unit Price
1+
$0.0313
200+
$0.0252
600+
$0.0218
3000+
$0.0178
9000+
$0.0160
21000+
$0.0151
Related Products
Welcome back, may I help you?