
* Images are for reference only
1N4448WT
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- 1N4448WT
- JLCPCB Part #
- C967981
- Package
- SOD-523(SC-79)
- Description
- -55℃~+150℃@(Tj) 1.25V@150mA 100V 150mW 2.5uA@75V 250mA 4ns Independent SOD-523(SC-79) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.0174
500+
$0.0139
3000+
$0.0117
6000+
$0.0105
24000+
$0.0095
51000+
$0.0090
Related Products
Welcome back, may I help you?