
* Images are for reference only
0524P
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- 0524P
- JLCPCB Part #
- C2762111
- Package
- DFN2510
- Description
- 0.4pF、0.8pF 150W@8/20us 18V 5A@8/20us 5V 8.5V 900nA Four channels DFN2510 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8833
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8660
In-stock Item Pricing
Qty Unit Price
1+
$0.0953
100+
$0.0808
300+
$0.0737
3000+
$0.0505
6000+
$0.0461
9000+
$0.0439
Related Products
Welcome back, may I help you?