
* Images are for reference only
CRB500E500khz
Extended
- Manufacturer
- YXC Crystal Oscillators
- MFR.Part #
- CRB500E500khz
- JLCPCB Part #
- C48235
- Package
- Plugin,P=5mm
- Description
- -20℃~+80℃ 30Ω 500kHz 插件,P=5mm Ceramic Resonators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 154
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0713
100+
$0.0578
500+
$0.0510
1000+
$0.0459
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?