
* Images are for reference only
SCBW321609U202T
Extended
- Manufacturer
- Yanchuang
- MFR.Part #
- SCBW321609U202T
- JLCPCB Part #
- C51908817
- Package
- 1206
- Description
- 2kΩ@50MHz 300mA 700mΩ ±25% 1206 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3896
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3896
In-stock Item Pricing
Qty Unit Price
1+
$0.0213
200+
$0.0166
600+
$0.0141
4000+
$0.0126
8000+
$0.0112
20000+
$0.0105
Related Products
Welcome back, may I help you?