
* Images are for reference only
SCBM321609U181T
Extended
- Manufacturer
- Yanchuang
- MFR.Part #
- SCBM321609U181T
- JLCPCB Part #
- C51966287
- Package
- 1206
- Description
- 180Ω@100MHz 1A 55mΩ ±25% 1206 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4000
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4000
In-stock Item Pricing
Qty Unit Price
1+
$0.0168
500+
$0.0130
1500+
$0.0108
4000+
$0.0096
24000+
$0.0084
48000+
$0.0078
Related Products
Welcome back, may I help you?