
* Images are for reference only
SCBM160808U101T
Extended
- Manufacturer
- Yanchuang
- MFR.Part #
- SCBM160808U101T
- JLCPCB Part #
- C51886036
- Package
- 0603
- Description
- 1 100Ω@100MHz 2.5A 60mΩ ±25% 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$0.0048
1000+
$0.0038
4000+
$0.0032
8000+
$0.0029
48000+
$0.0026
100000+
$0.0024
Related Products
Welcome back, may I help you?