
* Images are for reference only
SCBG160808U331T
Extended
- Manufacturer
- Yanchuang
- MFR.Part #
- SCBG160808U331T
- JLCPCB Part #
- C51908818
- Package
- 0603
- Description
- 200mA 330Ω@100MHz 450mΩ ±25% 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$0.0042
1000+
$0.0033
4000+
$0.0028
8000+
$0.0025
48000+
$0.0022
100000+
$0.0020
Related Products
Welcome back, may I help you?