This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HF601-30-12VE

Extended
Manufacturer
Yamaichi Electronics
MFR.Part #
HF601-30-12VE
JLCPCB Part #
C3168282
Package
Plugin,P=0.5mm
Description
-40℃~+85℃ 0.3mm 0.5mm 30P 5.3mm Copper alloy Double-Sided Contacts, Top and Bottom Entry Gold-Nickel Hinged Lid Surface Mount,Vertical Plugin,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8491
200+ $1.1032
500+ $1.0644
1000+ $1.0450
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons