
* Images are for reference only
HF513-40-01-VE
Extended
- Manufacturer
- Yamaichi Electronics
- MFR.Part #
- HF513-40-01-VE
- JLCPCB Part #
- C3169311
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -40℃~+125℃ 0.3mm 0.5mm 2.95mm 40P Bottom Contact Copper alloy Gold-Nickel Hinged Lid Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6207
200+
$1.7892
500+
$1.7266
1000+
$1.6944
Related Products
Welcome back, may I help you?