
* Images are for reference only
YE16MCBDE2X
Extended
- Manufacturer
- Yajingxin
- MFR.Part #
- YE16MCBDE2X
- JLCPCB Part #
- C51308738
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 16MHz 60Ω 9pF Crystal Oscillator ±10ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 6
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2875
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2875
In-stock Item Pricing
Qty Unit Price
1+
$0.0728
100+
$0.0580
300+
$0.0506
3000+
$0.0450
6000+
$0.0407
9000+
$0.0384
Welcome back, may I help you?