
* Images are for reference only
TAXM40M4SCBDDT2T
Extended
- Manufacturer
- Yajingxin
- MFR.Part #
- TAXM40M4SCBDDT2T
- JLCPCB Part #
- C2940200
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 40MHz 40Ω 9pF Crystal Oscillator ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4430
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4430
In-stock Item Pricing
Qty Unit Price
1+
$0.0936
50+
$0.0756
150+
$0.0666
500+
$0.0598
3000+
$0.0471
6000+
$0.0443
Related Products
Welcome back, may I help you?