
* Images are for reference only
TAXM25M4RLBCDT2T
Extended
- Manufacturer
- Yajingxin
- MFR.Part #
- TAXM25M4RLBCDT2T
- JLCPCB Part #
- C5143386
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 20pF 25MHz 30Ω Crystal Oscillator ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3862
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3860
In-stock Item Pricing
Qty Unit Price
1+
$0.0693
100+
$0.0555
300+
$0.0485
3000+
$0.0405
6000+
$0.0363
9000+
$0.0342
Related Products
Welcome back, may I help you?