
* Images are for reference only
TAXD13.52127M2GDDBET2S
Extended
- Manufacturer
- Yajingxin
- MFR.Part #
- TAXD13.52127M2GDDBET2S
- JLCPCB Part #
- C779821
- Package
- HC-49S
- Description
- -20℃~+70℃ 10pF 13.52127MHz 40Ω Through Hole Crystal Oscillator ±20ppm ±30ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4080
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 4080
In-stock Item Pricing
Qty Unit Price
1+
$0.0736
100+
$0.0580
400+
$0.0473
1000+
$0.0413
5000+
$0.0367
10000+
$0.0342
Related Products
Welcome back, may I help you?