
* Images are for reference only
YZR0163-15038-02
Extended
- Manufacturer
- Xinyangze
- MFR.Part #
- YZR0163-15038-02
- JLCPCB Part #
- C5157386
- Package
- -
- Description
- -20℃~+70℃ 10000 times 12V 1A 1P 3.3mm 3.8mm 50mΩ Brass Gold Pogo Pin - Pogo Pin Spring Probe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 685
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 666
In-stock Item Pricing
Qty Unit Price
1+
$0.2207
50+
$0.1744
150+
$0.1546
1000+
$0.1245
2000+
$0.1134
5000+
$0.1068
Related Products
Welcome back, may I help you?