
* Images are for reference only
YZR0088-20050-02
Extended
- Manufacturer
- Xinyangze
- MFR.Part #
- YZR0088-20050-02
- JLCPCB Part #
- C7429460
- Package
- SMD,D=2mm
- Description
- -20℃~+70℃ 10000 times 12V 1A 1P 4mm 50mΩ 5mm Brass Gold Pogo Pin SMD,D=2mm Pogo Pin Spring Probe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$0.3269
50+
$0.2567
150+
$0.2266
500+
$0.1891
2500+
$0.1723
5000+
$0.1623
Related Products
Welcome back, may I help you?