
* Images are for reference only
YZP0623-25141-01
Extended
- Manufacturer
- Xinyangze
- MFR.Part #
- YZP0623-25141-01
- JLCPCB Part #
- C5157293
- Package
- -
- Description
- -40℃~+85℃ 10.2mm 10000 times 12V 14.1mm 1P 3A 50mΩ Brass Gold Pogo Pin - Pogo Pin Spring Probe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 634
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 634
In-stock Item Pricing
Qty Unit Price
1+
$0.5612
10+
$0.4438
30+
$0.3940
100+
$0.3313
500+
$0.3039
1000+
$0.2718
Related Products
Welcome back, may I help you?