
* Images are for reference only
YZP0062-20063-01
Extended
- Manufacturer
- Xinyangze
- MFR.Part #
- YZP0062-20063-01
- JLCPCB Part #
- C5157243
- Package
- SMD,D=2mm
- Description
- -40℃~+85℃ 10000 times 12V 1A 1P 4.9mm 50mΩ 6.3mm Brass Gold Pogo Pin SMD,D=2mm Pogo Pin Spring Probe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 399
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 399
In-stock Item Pricing
Qty Unit Price
1+
$0.7749
10+
$0.6251
30+
$0.5510
100+
$0.4769
500+
$0.4318
1000+
$0.3883
Related Products
Welcome back, may I help you?