
* Images are for reference only
YZ85915058P-07025-01
Extended
- Manufacturer
- Xinyangze
- MFR.Part #
- YZ85915058P-07025-01
- JLCPCB Part #
- C5200693
- Package
- -
- Description
- -40℃~+85℃ 10000 times 12V 2.54mm 2A 4mm 5.8mm 50mΩ 7P Brass Gold Pogo Pin - Pogo Pin Spring Probe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 194
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 194
In-stock Item Pricing
Qty Unit Price
1+
$1.2960
10+
$1.1835
30+
$1.1143
300+
$0.9889
600+
$0.9567
900+
$0.9423
Related Products
Welcome back, may I help you?