
* Images are for reference only
YZ52015028P-01
Extended
- Manufacturer
- Xinyangze
- MFR.Part #
- YZ52015028P-01
- JLCPCB Part #
- C5157215
- Package
- -
- Description
- -20℃~+70℃ 0.95mm 10000 times 12V 1A 1P 2.85mm 50mΩ Brass Gold Pogo Pin - Pogo Pin Spring Probe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 920
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 920
In-stock Item Pricing
Qty Unit Price
1+
$0.2322
50+
$0.1835
150+
$0.1626
1000+
$0.1307
2000+
$0.1191
5000+
$0.1122
Related Products
Welcome back, may I help you?