
* Images are for reference only
YZ50220093P-01
Extended
- Manufacturer
- Xinyangze
- MFR.Part #
- YZ50220093P-01
- JLCPCB Part #
- C5157275
- Package
- -
- Description
- -20℃~+70℃ 10000 times 12V 1P 3A 50mΩ 6mm 9.3mm Brass Gold Pogo Pin - Pogo Pin Spring Probe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 882
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 882
In-stock Item Pricing
Qty Unit Price
1+
$0.7846
10+
$0.6396
30+
$0.5671
100+
$0.4946
500+
$0.4511
1000+
$0.4092
Related Products
Welcome back, may I help you?