
* Images are for reference only
YZ31220161D-01
Extended
- Manufacturer
- Xinyangze
- MFR.Part #
- YZ31220161D-01
- JLCPCB Part #
- C5157489
- Package
- -
- Description
- -20℃~+70℃ 10000 times 12V 14mm 16.1mm 1A 1P 50mΩ Brass Gold Pogo Pin - Pogo Pin Spring Probe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 464
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 464
In-stock Item Pricing
Qty Unit Price
1+
$0.4849
10+
$0.3835
30+
$0.3400
100+
$0.2868
500+
$0.2626
1000+
$0.2352
Related Products
Welcome back, may I help you?