
* Images are for reference only
YZ219315058P-05025-01
Extended
- Manufacturer
- Xinyangze
- MFR.Part #
- YZ219315058P-05025-01
- JLCPCB Part #
- C5200689
- Package
- SMD
- Description
- -40℃~+85℃ 10000 times 12V 1A 2.5mm 4mm 5.8mm 50mΩ 5P Brass Gold Pogo Pin - Pogo Pin Spring Probe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 323
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 320
In-stock Item Pricing
Qty Unit Price
1+
$1.9022
10+
$1.6288
30+
$1.4568
300+
$1.2269
600+
$1.1481
900+
$1.1127
Welcome back, may I help you?