
* Images are for reference only
YZ213016070P-01
Extended
- Manufacturer
- Xinyangze
- MFR.Part #
- YZ213016070P-01
- JLCPCB Part #
- C5157505
- Package
- -
- Description
- -40℃~+85℃ 10000 times 10A 12V 1P 4.2mm 50mΩ 7mm Brass Gold Pogo Pin - Pogo Pin Spring Probe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$0.3222
50+
$0.2547
150+
$0.2257
500+
$0.1817
2500+
$0.1656
5000+
$0.1560
Related Products
Welcome back, may I help you?