
* Images are for reference only
YZ209315103P-01
Extended
- Manufacturer
- Xinyangze
- MFR.Part #
- YZ209315103P-01
- JLCPCB Part #
- C5157328
- Package
- SMD,D=2mm
- Description
- -40℃~+85℃ 10.3mm 10000 times 12V 1P 2A 50mΩ 7mm Brass Gold Pogo Pin SMD,D=2mm Pogo Pin Spring Probe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Reflow Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1021
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1020
In-stock Item Pricing
Qty Unit Price
1+
$0.6947
10+
$0.5676
30+
$0.5033
100+
$0.4406
500+
$0.4020
1000+
$0.3650
Related Products
Welcome back, may I help you?