
* Images are for reference only
YXT-BB350-16S24A0(LC)
Extended
- Manufacturer
- YXT
- MFR.Part #
- YXT-BB350-16S24A0(LC)
- JLCPCB Part #
- C5361255
- Package
- SMD,P=0.35mm
- Description
- -40℃~+85℃ 0.35mm 16P 2 300mA 50V Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.35mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 30
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3024
50+
$0.2375
150+
$0.2096
500+
$0.1749
2500+
$0.1595
5000+
$0.1502
Related Products
Welcome back, may I help you?