
* Images are for reference only
X49SD96MSD2SC-1
Extended
- Manufacturer
- YXC Crystal Oscillators
- MFR.Part #
- X49SD96MSD2SC-1
- JLCPCB Part #
- C2208
- Package
- HC-49S
- Description
- -20℃~+70℃ 20pF 9.6MHz Through Hole Crystal Oscillator ±20ppm ±30ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 129
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0871
50+
$0.0692
150+
$0.0604
500+
$0.0538
2500+
$0.0484
5000+
$0.0457
Related Products
Welcome back, may I help you?