
* Images are for reference only
X49SD12MSB2SI
Extended
- Manufacturer
- YXC Crystal Oscillators
- MFR.Part #
- X49SD12MSB2SI
- JLCPCB Part #
- C188203
- Package
- HC-49S
- Description
- -40℃~+85℃ 12MHz 20pF Through Hole Crystal Oscillator ±10ppm ±30ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3354
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 3051
In-stock Item Pricing
Qty Unit Price
1+
$0.1028
50+
$0.0822
200+
$0.0673
400+
$0.0595
2400+
$0.0533
5000+
$0.0502
Related Products
Welcome back, may I help you?