
* Images are for reference only
X206012MSD2SC
Extended
- Manufacturer
- YXC Crystal Oscillators
- MFR.Part #
- X206012MSD2SC
- JLCPCB Part #
- C22013
- Package
- DT-26
- Description
- -20℃~+70℃ 12MHz 20pF Through Hole Crystal Oscillator ±20ppm DT-26 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 146
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0780
50+
$0.0613
150+
$0.0530
1000+
$0.0467
2000+
$0.0418
5000+
$0.0392
Related Products
Welcome back, may I help you?