
* Images are for reference only
YX5603
Extended
- Manufacturer
- Shiningic
- MFR.Part #
- YX5603
- JLCPCB Part #
- C48689557
- Package
- ESOP-8
- Description
- -40℃~+125℃ 1 1MHz 300mV~66V 300uA 4.5A 6V~60V Adjustable Buck Buck Built-in No ESOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5763
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5728
In-stock Item Pricing
Qty Unit Price
1+
$0.2204
50+
$0.1934
150+
$0.1818
500+
$0.1674
3000+
$0.1610
6000+
$0.1571
Related Products
Welcome back, may I help you?