
* Images are for reference only
YTC1P-6025-01
Extended
- Manufacturer
- YIYUAN
- MFR.Part #
- YTC1P-6025-01
- JLCPCB Part #
- C5221272
- Package
- SMD,D=2mm
- Description
- 10000 times 100mΩ 12V 1P 2A 7mm 8.5mm Brass Gold Pogo Pin SMD,D=2mm Pogo Pin Spring Probe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2002
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1962
In-stock Item Pricing
Qty Unit Price
1+
$0.1967
50+
$0.1576
150+
$0.1407
1000+
$0.1151
2000+
$0.1056
5000+
$0.1001
Related Products
Welcome back, may I help you?